
UMB3NFHATN | |
|---|---|
DigiKey Part Number | UMB3NFHATNTR-ND - Tape & Reel (TR) UMB3NFHATNCT-ND - Cut Tape (CT) UMB3NFHATNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMB3NFHATN |
Description | TRANS PREBIAS 2PNP 50V UMT6 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 2 PNP Pre-Biased (Dual) 50V 100mA 250MHz 150mW Surface Mount UMT6 |
Datasheet | Datasheet |
EDA/CAD Models | UMB3NFHATN Models |
Category | Current - Collector Cutoff (Max) 500nA (ICBO) |
Manufacturer Rohm Semiconductor | Frequency - Transition 250MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 150mW |
Part Status Active | Grade Automotive |
Transistor Type 2 PNP Pre-Biased (Dual) | Qualification AEC-Q101 |
Current - Collector (Ic) (Max) 100mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50V | Package / Case 6-TSSOP, SC-88, SOT-363 |
Resistor - Base (R1) 4.7kOhms | Supplier Device Package UMT6 |
DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 1mA, 5V | Base Product Number |
Vce Saturation (Max) @ Ib, Ic 300mV @ 250µA, 5mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,16800 € | 1,68 € |
| 100 | 0,10500 € | 10,50 € |
| 500 | 0,07750 € | 38,75 € |
| 1.000 | 0,06859 € | 68,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05399 € | 161,97 € |
| 6.000 | 0,04859 € | 291,54 € |
| 9.000 | 0,04583 € | 412,47 € |
| 15.000 | 0,04273 € | 640,95 € |
| 21.000 | 0,04089 € | 858,69 € |
| 30.000 | 0,03910 € | 1.173,00 € |
| 75.000 | 0,03518 € | 2.638,50 € |
| 150.000 | 0,03276 € | 4.914,00 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32130 € |

