Direct
Parametric Equivalent

UMB11NFHATN | |
|---|---|
DigiKey Part Number | 846-UMB11NFHATNTR-ND - Tape & Reel (TR) 846-UMB11NFHATNCT-ND - Cut Tape (CT) 846-UMB11NFHATNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMB11NFHATN |
Description | TRANS PREBIAS 2PNP 50V UMT6 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 2 PNP - Pre-Biased (Dual) 50V 100mA 250MHz 150mW Surface Mount UMT6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 2 PNP - Pre-Biased (Dual) | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Resistor - Base (R1) | 10kOhms | |
Resistor - Emitter Base (R2) | 10kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 30 @ 5mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 500µA, 10mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 250MHz | |
Power - Max | 150mW | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | UMT6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 10 | 0,27300 € | 2,73 € |
| 100 | 0,17300 € | 17,30 € |
| 500 | 0,12956 € | 64,78 € |
| 1.000 | 0,11554 € | 115,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,09769 € | 293,07 € |
| 6.000 | 0,08870 € | 532,20 € |
| 9.000 | 0,08411 € | 756,99 € |
| 15.000 | 0,07895 € | 1.184,25 € |
| 21.000 | 0,07590 € | 1.593,90 € |
| 30.000 | 0,07293 € | 2.187,90 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,53550 € |



