
UMA3NTR | |
|---|---|
DigiKey Part Number | UMA3NTR-ND - Tape & Reel (TR) UMA3NCT-ND - Cut Tape (CT) UMA3NDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMA3NTR |
Description | TRANS PREBIAS 2PNP 50V UMT5 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 2 PNP - Pre-Biased (Dual) 50V 100mA 250MHz 150mW Surface Mount UMT5 |
Datasheet | Datasheet |
EDA/CAD Models | UMA3NTR Models |
Category | Vce Saturation (Max) @ Ib, Ic 300mV @ 250µA, 5mA |
Manufacturer Rohm Semiconductor | Current - Collector Cutoff (Max) 500nA (ICBO) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 250MHz |
Part Status Active | Power - Max 150mW |
Transistor Type 2 PNP - Pre-Biased (Dual) | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 100mA | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Voltage - Collector Emitter Breakdown (Max) 50V | Supplier Device Package UMT5 |
Resistor - Base (R1) 4.7kOhms | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 1mA, 5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,20500 € | 2,05 € |
| 100 | 0,12880 € | 12,88 € |
| 500 | 0,09568 € | 47,84 € |
| 1.000 | 0,08496 € | 84,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,07131 € | 213,93 € |
| 6.000 | 0,06442 € | 386,52 € |
| 9.000 | 0,06091 € | 548,19 € |
| 15.000 | 0,05696 € | 854,40 € |
| 21.000 | 0,05462 € | 1.147,02 € |
| 30.000 | 0,05235 € | 1.570,50 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39270 € |

