
UM6K31NFHATCN | |
|---|---|
DigiKey Part Number | UM6K31NFHATCNTR-ND - Tape & Reel (TR) UM6K31NFHATCNCT-ND - Cut Tape (CT) UM6K31NFHATCNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UM6K31NFHATCN |
Description | MOSFET 2N-CH 60V 0.25A UMT6 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 60V 250mA (Ta) 150mW Surface Mount UMT6 |
Datasheet | Datasheet |
EDA/CAD Models | UM6K31NFHATCN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 60V | |
Current - Continuous Drain (Id) @ 25°C | 250mA (Ta) | |
Rds On (Max) @ Id, Vgs | 2.4Ohm @ 250mA, 10V | |
Vgs(th) (Max) @ Id | 2.3V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | - | |
Input Capacitance (Ciss) (Max) @ Vds | 15pF @ 25V | |
Power - Max | 150mW | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | UMT6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 10 | 0,27400 € | 2,74 € |
| 100 | 0,17360 € | 17,36 € |
| 500 | 0,13008 € | 65,04 € |
| 1.000 | 0,11603 € | 116,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,09815 € | 294,45 € |
| 6.000 | 0,08914 € | 534,84 € |
| 9.000 | 0,08454 € | 760,86 € |
| 15.000 | 0,07937 € | 1.190,55 € |
| 21.000 | 0,07631 € | 1.602,51 € |
| 30.000 | 0,07334 € | 2.200,20 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,53550 € |


