UM5K1NTR is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 29.110
Unit Price: 0,38000 €
Datasheet
Mosfet Array 30V 100mA 150mW Surface Mount UMT5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UM5K1NTR

DigiKey Part Number
UM5K1NTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
UM5K1NTR
Description
MOSFET 2N-CH 30V 0.1A UMT5
Customer Reference
Detailed Description
Mosfet Array 30V 100mA 150mW Surface Mount UMT5
Datasheet
 Datasheet
EDA/CAD Models
UM5K1NTR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual) Common Source
FET Feature
Logic Level Gate
Drain to Source Voltage (Vdss)
30V
Current - Continuous Drain (Id) @ 25°C
100mA
Rds On (Max) @ Id, Vgs
8Ohm @ 10mA, 4V
Vgs(th) (Max) @ Id
1.5V @ 100µA
Gate Charge (Qg) (Max) @ Vgs
-
Input Capacitance (Ciss) (Max) @ Vds
13pF @ 5V
Power - Max
150mW
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
5-TSSOP, SC-70-5, SOT-353
Supplier Device Package
UMT5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes