
UM2222AU3T106 | |
|---|---|
DigiKey Part Number | 846-UM2222AU3T106TR-ND - Tape & Reel (TR) 846-UM2222AU3T106CT-ND - Cut Tape (CT) 846-UM2222AU3T106DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UM2222AU3T106 |
Description | TRANS NPN 40V 0.6A UMT3 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 40 V 600 mA 300MHz 200 mW Surface Mount UMT3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 600 mA | |
Voltage - Collector Emitter Breakdown (Max) | 40 V | |
Vce Saturation (Max) @ Ib, Ic | 1V @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 150mA, 10V | |
Power - Max | 200 mW | |
Frequency - Transition | 300MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | UMT3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,20000 € | 2,00 € |
| 100 | 0,12580 € | 12,58 € |
| 500 | 0,09348 € | 46,74 € |
| 1.000 | 0,08304 € | 83,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06973 € | 209,19 € |
| 6.000 | 0,06301 € | 378,06 € |
| 9.000 | 0,05959 € | 536,31 € |
| 15.000 | 0,05574 € | 836,10 € |
| 21.000 | 0,05346 € | 1.122,66 € |
| 30.000 | 0,05124 € | 1.537,20 € |
| 75.000 | 0,04638 € | 3.478,50 € |
| 150.000 | 0,04426 € | 6.639,00 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39270 € |

