
UFZVTE-1739B | |
|---|---|
DigiKey Part Number | 846-UFZVTE-1739BTR-ND - Tape & Reel (TR) 846-UFZVTE-1739BCT-ND - Cut Tape (CT) 846-UFZVTE-1739BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UFZVTE-1739B |
Description | DIODE ZENER 36.84V 500MW UMD2 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 36.84 V 500 mW ±2.59% Surface Mount UMD2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2.59% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 85 Ohms | |
Current - Reverse Leakage @ Vr | 200 nA @ 30 V | |
Operating Temperature | 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | UMD2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,22100 € | 2,21 € |
| 100 | 0,12450 € | 12,45 € |
| 500 | 0,08380 € | 41,90 € |
| 1.000 | 0,06996 € | 69,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06094 € | 182,82 € |
| 6.000 | 0,05096 € | 305,76 € |
| 9.000 | 0,04146 € | 373,14 € |
| 15.000 | 0,03848 € | 577,20 € |
| 21.000 | 0,03588 € | 753,48 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34510 € |











