
UFZVTE-1716B | |
|---|---|
DigiKey Part Number | 846-UFZVTE-1716BTR-ND - Tape & Reel (TR) 846-UFZVTE-1716BCT-ND - Cut Tape (CT) 846-UFZVTE-1716BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UFZVTE-1716B |
Description | DIODE ZENER 16V 500MW UMD2 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 16 V 500 mW ±2.66% Surface Mount UMD2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2.66% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 18 Ohms | |
Current - Reverse Leakage @ Vr | 200 nA @ 12 V | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | UMD2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,09800 € | 0,98 € |
| 100 | 0,04580 € | 4,58 € |
| 500 | 0,04534 € | 22,67 € |
| 1.000 | 0,04491 € | 44,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,02764 € | 82,92 € |
| 6.000 | 0,02725 € | 163,50 € |
| 9.000 | 0,02526 € | 227,34 € |
| 15.000 | 0,02375 € | 356,25 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |

