Zener Diode 8.2 V 500 mW ±2.67% Surface Mount UMD2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UFZVFHTE-178.2B

DigiKey Part Number
UFZVFHTE-178.2BTR-ND - Tape & Reel (TR)
UFZVFHTE-178.2BCT-ND - Cut Tape (CT)
UFZVFHTE-178.2BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UFZVFHTE-178.2B
Description
DIODE ZENER 8.2V 500MW UMD2
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 8.2 V 500 mW ±2.67% Surface Mount UMD2
Datasheet
 Datasheet
EDA/CAD Models
UFZVFHTE-178.2B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2.67%
Power - Max
500 mW
Impedance (Max) (Zzt)
8 Ohms
Current - Reverse Leakage @ Vr
500 nA @ 5 V
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
UMD2
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 32
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,23000 €0,23 €
100,14000 €1,40 €
1000,08740 €8,74 €
5000,06410 €32,05 €
1.0000,05657 €56,57 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,04696 €140,88 €
6.0000,04211 €252,66 €
9.0000,03963 €356,67 €
15.0000,03685 €552,75 €
21.0000,03520 €739,20 €
30.0000,03359 €1.007,70 €
Manufacturers Standard Package
Unit Price without VAT:0,23000 €
Unit Price with VAT:0,27370 €