
UFZVFHTE-176.8B | |
|---|---|
DigiKey Part Number | UFZVFHTE-176.8BTR-ND - Tape & Reel (TR) UFZVFHTE-176.8BCT-ND - Cut Tape (CT) UFZVFHTE-176.8BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UFZVFHTE-176.8B |
Description | DIODE ZENER 6.8V 500MW UMD2 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.8 V 500 mW ±2.5% Surface Mount UMD2 |
Datasheet | Datasheet |
EDA/CAD Models | UFZVFHTE-176.8B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2.5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 8 Ohms | |
Current - Reverse Leakage @ Vr | 2 µA @ 3.5 V | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | UMD2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,11500 € | 1,15 € |
| 100 | 0,08220 € | 8,22 € |
| 500 | 0,06032 € | 30,16 € |
| 1.000 | 0,05323 € | 53,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04959 € | 148,77 € |
| 6.000 | 0,03628 € | 217,68 € |
| 9.000 | 0,03208 € | 288,72 € |
| 15.000 | 0,03143 € | 471,45 € |
| 21.000 | 0,03132 € | 657,72 € |
| 30.000 | 0,03075 € | 922,50 € |
| 75.000 | 0,02829 € | 2.121,75 € |
| 150.000 | 0,02483 € | 3.724,50 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20230 € |

