
UFZVFHTE-175.6B | |
|---|---|
DigiKey Part Number | UFZVFHTE-175.6BTR-ND - Tape & Reel (TR) UFZVFHTE-175.6BCT-ND - Cut Tape (CT) UFZVFHTE-175.6BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UFZVFHTE-175.6B |
Description | DIODE ZENER 5.6V 500MW UMD2 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.6 V 500 mW ±2.5% Surface Mount UMD2 |
Datasheet | Datasheet |
EDA/CAD Models | UFZVFHTE-175.6B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2.5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 13 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 2.5 V | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | UMD2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,12300 € | 1,23 € |
| 100 | 0,08220 € | 8,22 € |
| 500 | 0,06032 € | 30,16 € |
| 1.000 | 0,05323 € | 53,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03926 € | 117,78 € |
| 6.000 | 0,03541 € | 212,46 € |
| 9.000 | 0,03298 € | 296,82 € |
| 15.000 | 0,03188 € | 478,20 € |
| 21.000 | 0,03176 € | 666,96 € |
| 30.000 | 0,03075 € | 922,50 € |
| 75.000 | 0,02829 € | 2.121,75 € |
| 150.000 | 0,02483 € | 3.724,50 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |

