
UFZVFHTE-173.9B | |
|---|---|
DigiKey Part Number | UFZVFHTE-173.9BTR-ND - Tape & Reel (TR) UFZVFHTE-173.9BCT-ND - Cut Tape (CT) UFZVFHTE-173.9BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UFZVFHTE-173.9B |
Description | DIODE ZENER 3.9V 500MW UMD2 |
Customer Reference | |
Detailed Description | Zener Diode 3.9 V 500 mW ±3.6% Surface Mount UMD2 |
Datasheet | Datasheet |
EDA/CAD Models | UFZVFHTE-173.9B Models |
Category | Current - Reverse Leakage @ Vr 5 µA @ 1 V |
Mfr | Operating Temperature 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Not For New Designs | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±3.6% | Package / Case |
Power - Max 500 mW | Supplier Device Package UMD2 |
Impedance (Max) (Zzt) 50 Ohms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UFZVTE-173.9B | Rohm Semiconductor | 2.554 | 846-UFZVTE-173.9BCT-ND | 0,20000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,12000 € | 1,20 € |
| 100 | 0,07440 € | 7,44 € |
| 500 | 0,05444 € | 27,22 € |
| 1.000 | 0,04799 € | 47,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03975 € | 119,25 € |
| 6.000 | 0,03559 € | 213,54 € |
| 9.000 | 0,03346 € | 301,14 € |
| 15.000 | 0,03107 € | 466,05 € |
| 21.000 | 0,02966 € | 622,86 € |
| 30.000 | 0,02828 € | 848,40 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |

