Zener Diode 24 V 500 mW ±2.58% Surface Mount UMD2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UFZVFHTE-1724B

DigiKey Part Number
UFZVFHTE-1724BTR-ND - Tape & Reel (TR)
UFZVFHTE-1724BCT-ND - Cut Tape (CT)
UFZVFHTE-1724BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UFZVFHTE-1724B
Description
DIODE ZENER 24V 500MW UMD2
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 24 V 500 mW ±2.58% Surface Mount UMD2
Datasheet
 Datasheet
EDA/CAD Models
UFZVFHTE-1724B Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
200 nA @ 19 V
Mfr
Operating Temperature
150°C (TJ)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±2.58%
Package / Case
Power - Max
500 mW
Supplier Device Package
UMD2
Impedance (Max) (Zzt)
35 Ohms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UFZVTE-1724BRohm Semiconductor2.576846-UFZVTE-1724BCT-ND0,30000 €Parametric Equivalent
In-Stock: 2.500
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,23000 €0,23 €
100,14000 €1,40 €
1000,08740 €8,74 €
5000,06410 €32,05 €
1.0000,05657 €56,57 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,04293 €128,79 €
6.0000,03843 €230,58 €
9.0000,03614 €325,26 €
15.0000,03356 €503,40 €
21.0000,03203 €672,63 €
30.0000,03055 €916,50 €
Manufacturers Standard Package
Unit Price without VAT:0,23000 €
Unit Price with VAT:0,27370 €