
UFZVFHTE-1722B | |
|---|---|
DigiKey Part Number | UFZVFHTE-1722BTR-ND - Tape & Reel (TR) UFZVFHTE-1722BCT-ND - Cut Tape (CT) UFZVFHTE-1722BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UFZVFHTE-1722B |
Description | DIODE ZENER 22V 500MW UMD2 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 22 V 500 mW ±2.61% Surface Mount UMD2 |
Datasheet | Datasheet |
EDA/CAD Models | UFZVFHTE-1722B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2.61% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 30 Ohms | |
Current - Reverse Leakage @ Vr | 200 nA @ 17 V | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | UMD2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,12900 € | 1,29 € |
| 100 | 0,08030 € | 8,03 € |
| 500 | 0,05880 € | 29,40 € |
| 1.000 | 0,05183 € | 51,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04293 € | 128,79 € |
| 6.000 | 0,03843 € | 230,58 € |
| 9.000 | 0,03614 € | 325,26 € |
| 15.000 | 0,03356 € | 503,40 € |
| 21.000 | 0,03203 € | 672,63 € |
| 30.000 | 0,03055 € | 916,50 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24990 € |

