
UFZVFHTE-1713B | |
|---|---|
DigiKey Part Number | UFZVFHTE-1713BTR-ND - Tape & Reel (TR) UFZVFHTE-1713BCT-ND - Cut Tape (CT) UFZVFHTE-1713BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UFZVFHTE-1713B |
Description | DIODE ZENER 13V 500MW UMD2 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 13 V 500 mW ±2.69% Surface Mount UMD2 |
Datasheet | Datasheet |
EDA/CAD Models | UFZVFHTE-1713B Models |
Category | Current - Reverse Leakage @ Vr 200 nA @ 10 V |
Mfr | Operating Temperature 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±2.69% | Package / Case |
Power - Max 500 mW | Supplier Device Package UMD2 |
Impedance (Max) (Zzt) 14 Ohms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UFZVTE-1713B | Rohm Semiconductor | 7 | 846-UFZVTE-1713BCT-ND | 0,22000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,14000 € | 1,40 € |
| 100 | 0,08740 € | 8,74 € |
| 500 | 0,06410 € | 32,05 € |
| 1.000 | 0,05657 € | 56,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04696 € | 140,88 € |
| 6.000 | 0,04211 € | 252,66 € |
| 9.000 | 0,03963 € | 356,67 € |
| 15.000 | 0,03685 € | 552,75 € |
| 21.000 | 0,03520 € | 739,20 € |
| 30.000 | 0,03359 € | 1.007,70 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27370 € |

