
UFZVFHTE-1711B | |
|---|---|
DigiKey Part Number | UFZVFHTE-1711BTR-ND - Tape & Reel (TR) UFZVFHTE-1711BCT-ND - Cut Tape (CT) UFZVFHTE-1711BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UFZVFHTE-1711B |
Description | DIODE ZENER 11V 500MW UMD2 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 11 V 500 mW ±2.77% Surface Mount UMD2 |
Datasheet | Datasheet |
EDA/CAD Models | UFZVFHTE-1711B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2.77% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 10 Ohms | |
Current - Reverse Leakage @ Vr | 200 nA @ 8 V | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | UMD2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,13100 € | 1,31 € |
| 100 | 0,08130 € | 8,13 € |
| 500 | 0,05954 € | 29,77 € |
| 1.000 | 0,05248 € | 52,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04347 € | 130,41 € |
| 6.000 | 0,03892 € | 233,52 € |
| 9.000 | 0,03659 € | 329,31 € |
| 15.000 | 0,03398 € | 509,70 € |
| 21.000 | 0,03244 € | 681,24 € |
| 30.000 | 0,03093 € | 927,90 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |

