
RF1001NS2DTL | |
---|---|
DigiKey Part Number | 846-RF1001NS2DTLTR-ND - Tape & Reel (TR) 846-RF1001NS2DTLCT-ND - Cut Tape (CT) 846-RF1001NS2DTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RF1001NS2DTL |
Description | DIODE ARRAY GP 200V 10A LPDS |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 200 V 10A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) (per Diode) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 930 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 25 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 200 V | |
Operating Temperature - Junction | 150°C (Max) | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | LPDS | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,69000 € | 1,69 € |
10 | 1,15800 € | 11,58 € |
100 | 0,83010 € | 83,01 € |
500 | 0,66240 € | 331,20 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | 0,51463 € | 514,63 € |
2.000 | 0,50096 € | 1.001,92 € |
3.000 | 0,49108 € | 1.473,24 € |
Unit Price without VAT: | 1,69000 € |
---|---|
Unit Price with VAT: | 2,01110 € |