
UDZVTE-1739B | |
|---|---|
DigiKey Part Number | UDZVTE-1739BTR-ND - Tape & Reel (TR) UDZVTE-1739BCT-ND - Cut Tape (CT) UDZVTE-1739BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UDZVTE-1739B |
Description | DIODE ZENER 39V 200MW UMD2 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 39 V 200 mW Surface Mount UMD2 |
Datasheet | Datasheet |
EDA/CAD Models | UDZVTE-1739B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | - | |
Power - Max | 200 mW | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | UMD2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,12900 € | 1,29 € |
| 100 | 0,07990 € | 7,99 € |
| 500 | 0,05846 € | 29,23 € |
| 1.000 | 0,05150 € | 51,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04264 € | 127,92 € |
| 6.000 | 0,03816 € | 228,96 € |
| 9.000 | 0,03588 € | 322,92 € |
| 15.000 | 0,03331 € | 499,65 € |
| 21.000 | 0,03179 € | 667,59 € |
| 30.000 | 0,03031 € | 909,30 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24990 € |

