
UDZVTE-172.7B | |
|---|---|
DigiKey Part Number | UDZVTE-172.7BTR-ND - Tape & Reel (TR) UDZVTE-172.7BCT-ND - Cut Tape (CT) UDZVTE-172.7BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UDZVTE-172.7B |
Description | DIODE ZENER 2.7V 200MW UMD2 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 2.7 V 200 mW Surface Mount UMD2 |
Datasheet | Datasheet |
EDA/CAD Models | UDZVTE-172.7B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | - | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 110 Ohms | |
Current - Reverse Leakage @ Vr | 100 µA @ 1 V | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | UMD2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,10800 € | 1,08 € |
| 100 | 0,05010 € | 5,01 € |
| 500 | 0,04836 € | 24,18 € |
| 1.000 | 0,04146 € | 41,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03800 € | 114,00 € |
| 6.000 | 0,03109 € | 186,54 € |
| 9.000 | 0,02505 € | 225,45 € |
| 15.000 | 0,02327 € | 349,05 € |
| 21.000 | 0,02170 € | 455,70 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |


