
UDZVFHTE-179.1B | |
|---|---|
DigiKey Part Number | UDZVFHTE-179.1BTR-ND - Tape & Reel (TR) UDZVFHTE-179.1BCT-ND - Cut Tape (CT) UDZVFHTE-179.1BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UDZVFHTE-179.1B |
Description | DIODE ZENER 9.1V 200MW UMD2 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 9.1 V 200 mW ±2.09% Surface Mount UMD2 |
Datasheet | Datasheet |
EDA/CAD Models | UDZVFHTE-179.1B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2.09% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 30 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 6 V | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | UMD2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,15700 € | 1,57 € |
| 100 | 0,09840 € | 9,84 € |
| 500 | 0,07242 € | 36,21 € |
| 1.000 | 0,06401 € | 64,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05329 € | 159,87 € |
| 6.000 | 0,04788 € | 287,28 € |
| 9.000 | 0,04511 € | 405,99 € |
| 15.000 | 0,04201 € | 630,15 € |
| 21.000 | 0,04017 € | 843,57 € |
| 30.000 | 0,03838 € | 1.151,40 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,30940 € |

