
UDZVFHTE-1747 | |
|---|---|
DigiKey Part Number | UDZVFHTE-1747TR-ND - Tape & Reel (TR) UDZVFHTE-1747CT-ND - Cut Tape (CT) UDZVFHTE-1747DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UDZVFHTE-1747 |
Description | DIODE ZENER 47V 200MW UMD2 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 47 V 200 mW ±5.32% Surface Mount UMD2 |
Datasheet | Datasheet |
EDA/CAD Models | UDZVFHTE-1747 Models |
Category | Current - Reverse Leakage @ Vr 100 nA @ 36 V |
Mfr | Operating Temperature 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5.32% | Package / Case |
Power - Max 200 mW | Supplier Device Package UMD2 |
Impedance (Max) (Zzt) 600 Ohms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UDZVTE-1747 | Rohm Semiconductor | 941 | 846-UDZVTE-1747CT-ND | 0,21000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,14300 € | 1,43 € |
| 100 | 0,08900 € | 8,90 € |
| 500 | 0,06536 € | 32,68 € |
| 1.000 | 0,05769 € | 57,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04791 € | 143,73 € |
| 6.000 | 0,04298 € | 257,88 € |
| 9.000 | 0,04046 € | 364,14 € |
| 15.000 | 0,03763 € | 564,45 € |
| 21.000 | 0,03595 € | 754,95 € |
| 30.000 | 0,03431 € | 1.029,30 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28560 € |



