
UDZVFHTE-1743 | |
|---|---|
DigiKey Part Number | UDZVFHTE-1743TR-ND - Tape & Reel (TR) UDZVFHTE-1743CT-ND - Cut Tape (CT) UDZVFHTE-1743DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UDZVFHTE-1743 |
Description | DIODE ZENER 43V 200MW UMD2 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 43 V 200 mW ±5.81% Surface Mount UMD2 |
Datasheet | Datasheet |
EDA/CAD Models | UDZVFHTE-1743 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5.81% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 550 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 33 V | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | UMD2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,14400 € | 1,44 € |
| 100 | 0,08960 € | 8,96 € |
| 500 | 0,06592 € | 32,96 € |
| 1.000 | 0,05825 € | 58,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05623 € | 168,69 € |
| 6.000 | 0,04088 € | 245,28 € |
| 9.000 | 0,03376 € | 303,84 € |
| 15.000 | 0,03266 € | 489,90 € |
| 21.000 | 0,03254 € | 683,34 € |
| 30.000 | 0,03154 € | 946,20 € |
| 75.000 | 0,02898 € | 2.173,50 € |
| 150.000 | 0,02539 € | 3.808,50 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,30940 € |


