
UDZVFHTE-1739B | |
|---|---|
DigiKey Part Number | UDZVFHTE-1739BTR-ND - Tape & Reel (TR) UDZVFHTE-1739BCT-ND - Cut Tape (CT) UDZVFHTE-1739BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UDZVFHTE-1739B |
Description | DIODE ZENER 39V 200MW UMD2 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 39 V 200 mW ±2.51% Surface Mount UMD2 |
Datasheet | Datasheet |
EDA/CAD Models | UDZVFHTE-1739B Models |
Category | Current - Reverse Leakage @ Vr 100 nA @ 30 V |
Mfr | Operating Temperature 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±2.51% | Package / Case |
Power - Max 200 mW | Supplier Device Package UMD2 |
Impedance (Max) (Zzt) 300 Ohms | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,15300 € | 1,53 € |
| 100 | 0,09550 € | 9,55 € |
| 500 | 0,07030 € | 35,15 € |
| 1.000 | 0,06213 € | 62,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04791 € | 143,73 € |
| 6.000 | 0,04298 € | 257,88 € |
| 9.000 | 0,04046 € | 364,14 € |
| 15.000 | 0,03763 € | 564,45 € |
| 21.000 | 0,03595 € | 754,95 € |
| 30.000 | 0,03431 € | 1.029,30 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |


