
UDZVFHTE-173.6B | |
|---|---|
DigiKey Part Number | UDZVFHTE-173.6BTR-ND - Tape & Reel (TR) UDZVFHTE-173.6BCT-ND - Cut Tape (CT) UDZVFHTE-173.6BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UDZVFHTE-173.6B |
Description | DIODE ZENER 3.6V 200MW UMD2 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.6 V 200 mW ±3.4% Surface Mount UMD2 |
Datasheet | Datasheet |
EDA/CAD Models | UDZVFHTE-173.6B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±3.4% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 100 Ohms | |
Current - Reverse Leakage @ Vr | 10 µA @ 1 V | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | UMD2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,15900 € | 1,59 € |
| 100 | 0,09920 € | 9,92 € |
| 500 | 0,07308 € | 36,54 € |
| 1.000 | 0,06461 € | 64,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05379 € | 161,37 € |
| 6.000 | 0,04833 € | 289,98 € |
| 9.000 | 0,04555 € | 409,95 € |
| 15.000 | 0,04242 € | 636,30 € |
| 21.000 | 0,04056 € | 851,76 € |
| 30.000 | 0,03876 € | 1.162,80 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,30940 € |

