
UDZVFHTE-173.3B | |
|---|---|
DigiKey Part Number | UDZVFHTE-173.3BTR-ND - Tape & Reel (TR) UDZVFHTE-173.3BCT-ND - Cut Tape (CT) UDZVFHTE-173.3BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UDZVFHTE-173.3B |
Description | DIODE ZENER 3.3V 200MW UMD2 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.3 V 200 mW ±3.18% Surface Mount UMD2 |
Datasheet | Datasheet |
EDA/CAD Models | UDZVFHTE-173.3B Models |
Category | Current - Reverse Leakage @ Vr 20 µA @ 1 V |
Mfr | Operating Temperature 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±3.18% | Package / Case |
Power - Max 200 mW | Supplier Device Package UMD2 |
Impedance (Max) (Zzt) 120 Ohms | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,14400 € | 1,44 € |
| 100 | 0,08970 € | 8,97 € |
| 500 | 0,06588 € | 32,94 € |
| 1.000 | 0,05815 € | 58,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04830 € | 144,90 € |
| 6.000 | 0,04332 € | 259,92 € |
| 9.000 | 0,04078 € | 367,02 € |
| 15.000 | 0,03793 € | 568,95 € |
| 21.000 | 0,03623 € | 760,83 € |
| 30.000 | 0,03459 € | 1.037,70 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28560 € |

