
UDZVFHTE-1711B | |
|---|---|
DigiKey Part Number | UDZVFHTE-1711BTR-ND - Tape & Reel (TR) UDZVFHTE-1711BCT-ND - Cut Tape (CT) UDZVFHTE-1711BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UDZVFHTE-1711B |
Description | DIODE ZENER 11V 200MW UMD2 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 11 V 200 mW ±2.09% Surface Mount UMD2 |
Datasheet | Datasheet |
EDA/CAD Models | UDZVFHTE-1711B Models |
Category | Current - Reverse Leakage @ Vr 100 nA @ 8 V |
Mfr | Operating Temperature 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±2.09% | Package / Case |
Power - Max 200 mW | Supplier Device Package UMD2 |
Impedance (Max) (Zzt) 30 Ohms | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,15700 € | 1,57 € |
| 100 | 0,09790 € | 9,79 € |
| 500 | 0,07210 € | 36,05 € |
| 1.000 | 0,06372 € | 63,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05305 € | 159,15 € |
| 6.000 | 0,04766 € | 285,96 € |
| 9.000 | 0,04491 € | 404,19 € |
| 15.000 | 0,04182 € | 627,30 € |
| 21.000 | 0,03998 € | 839,58 € |
| 30.000 | 0,03820 € | 1.146,00 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,30940 € |

