Zener Diode Array 1 Pair Common Anode 16 V 200 mW UMD3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UMZ16NT106

DigiKey Part Number
UMZ16NT106TR-ND - Tape & Reel (TR)
UMZ16NT106CT-ND - Cut Tape (CT)
UMZ16NT106DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UMZ16NT106
Description
DIODE ZENER ARRAY 16V UMD3
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode Array 1 Pair Common Anode 16 V 200 mW UMD3
Datasheet
 Datasheet
EDA/CAD Models
UMZ16NT106 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Configuration
1 Pair Common Anode
Voltage - Zener (Nom) (Vz)
16 V
Tolerance
-
Power - Max
200 mW
Impedance (Max) (Zzt)
50 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 12 V
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
SC-70, SOT-323
Supplier Device Package
UMD3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,62000 €0,62 €
100,41600 €4,16 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,18073 €542,19 €
6.0000,17711 €1.062,66 €
9.0000,15814 €1.423,26 €
Manufacturers Standard Package
Unit Price without VAT:0,62000 €
Unit Price with VAT:0,73780 €