
UDZSTE-1733B | |
|---|---|
DigiKey Part Number | UDZSTE-1733BTR-ND - Tape & Reel (TR) UDZSTE-1733BCT-ND - Cut Tape (CT) UDZSTE-1733BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UDZSTE-1733B |
Description | DIODE ZENER 33V 200MW UMD2 |
Customer Reference | |
Detailed Description | Zener Diode 33 V 200 mW ±3% Surface Mount UMD2 |
Datasheet | Datasheet |
EDA/CAD Models | UDZSTE-1733B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±3% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 250 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 25 V | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | UMD2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,14400 € | 1,44 € |
| 100 | 0,08960 € | 8,96 € |
| 500 | 0,06592 € | 32,96 € |
| 1.000 | 0,05825 € | 58,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04847 € | 145,41 € |
| 6.000 | 0,04353 € | 261,18 € |
| 9.000 | 0,04101 € | 369,09 € |
| 15.000 | 0,03818 € | 572,70 € |
| 21.000 | 0,03650 € | 766,50 € |
| 30.000 | 0,03487 € | 1.046,10 € |
| 75.000 | 0,03128 € | 2.346,00 € |
| 150.000 | 0,02907 € | 4.360,50 € |
| 300.000 | 0,02797 € | 8.391,00 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27370 € |

