
UDZSTE-173.9B | |
|---|---|
DigiKey Part Number | UDZSTE-173.9BTR-ND - Tape & Reel (TR) UDZSTE-173.9BCT-ND - Cut Tape (CT) UDZSTE-173.9BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UDZSTE-173.9B |
Description | DIODE ZENER 3.9V 200MW UMD2 |
Customer Reference | |
Detailed Description | Zener Diode 3.9 V 200 mW ±3% Surface Mount UMD2 |
Datasheet | Datasheet |
EDA/CAD Models | UDZSTE-173.9B Models |
Category | Impedance (Max) (Zzt) 100 Ohms |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 1 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C |
Part Status Last Time Buy | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±3% | Supplier Device Package UMD2 |
Power - Max 200 mW | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04323 € | 129,69 € |
| 6.000 | 0,03876 € | 232,56 € |
| 9.000 | 0,03647 € | 328,23 € |
| 15.000 | 0,03390 € | 508,50 € |
| 21.000 | 0,03238 € | 679,98 € |
| 30.000 | 0,03090 € | 927,00 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24990 € |

