Direct
Similar

UDZSTE-172.7B | |
|---|---|
DigiKey Part Number | UDZSTE-172.7BTR-ND - Tape & Reel (TR) UDZSTE-172.7BCT-ND - Cut Tape (CT) UDZSTE-172.7BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UDZSTE-172.7B |
Description | DIODE ZENER 2.7V 200MW UMD2 |
Customer Reference | |
Detailed Description | Zener Diode 2.7 V 200 mW ±4% Surface Mount UMD2 |
Datasheet | Datasheet |
EDA/CAD Models | UDZSTE-172.7B Models |
Category | Impedance (Max) (Zzt) 110 Ohms |
Mfr | Current - Reverse Leakage @ Vr 100 µA @ 1 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C |
Part Status Last Time Buy | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±4% | Supplier Device Package UMD2 |
Power - Max 200 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UDZVTE-172.7B | Rohm Semiconductor | 0 | UDZVTE-172.7BCT-ND | 0,20000 € | Direct |
| MM3Z2V7T1G | onsemi | 2.995 | MM3Z2V7T1GOSCT-ND | 0,14000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04729 € | 141,87 € |
| 6.000 | 0,04246 € | 254,76 € |
| 9.000 | 0,04000 € | 360,00 € |
| 15.000 | 0,03723 € | 558,45 € |
| 21.000 | 0,03559 € | 747,39 € |
| 30.000 | 0,03399 € | 1.019,70 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27370 € |



