Direct
Similar
Similar
Similar

UDZSTE-1718B | |
|---|---|
DigiKey Part Number | UDZSTE-1718BTR-ND - Tape & Reel (TR) UDZSTE-1718BCT-ND - Cut Tape (CT) UDZSTE-1718BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UDZSTE-1718B |
Description | DIODE ZENER 18V 200MW UMD2 |
Customer Reference | |
Detailed Description | Zener Diode 18 V 200 mW ±2% Surface Mount UMD2 |
Datasheet | Datasheet |
EDA/CAD Models | UDZSTE-1718B Models |
Category | Impedance (Max) (Zzt) 65 Ohms |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 13 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C |
Part Status Last Time Buy | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package UMD2 |
Power - Max 200 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UDZVTE-1718B | Rohm Semiconductor | 11.949 | UDZVTE-1718BCT-ND | 0,21000 € | Direct |
| BZT52-B18S_R1_00001 | Panjit International Inc. | 1.346 | 3757-BZT52-B18S_R1_00001CT-ND | 0,11000 € | Similar |
| MM3Z18VB | onsemi | 370.935 | MM3Z18VBCT-ND | 0,21000 € | Similar |
| PZU18B2,115 | Nexperia USA Inc. | 0 | 1727-PZU18B2,115CT-ND | 0,22000 € | Similar |
| PZU18B2A,115 | Nexperia USA Inc. | 0 | 1727-PZU18B2A,115CT-ND | 0,20000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04323 € | 129,69 € |
| 6.000 | 0,03876 € | 232,56 € |
| 9.000 | 0,03647 € | 328,23 € |
| 15.000 | 0,03390 € | 508,50 € |
| 21.000 | 0,03238 € | 679,98 € |
| 30.000 | 0,03090 € | 927,00 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24990 € |






