Direct
Direct
Similar
Similar
Similar

UDZSTE-1710B | |
|---|---|
DigiKey Part Number | UDZSTE-1710BTR-ND - Tape & Reel (TR) UDZSTE-1710BCT-ND - Cut Tape (CT) UDZSTE-1710BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UDZSTE-1710B |
Description | DIODE ZENER 10V 200MW UMD2 |
Customer Reference | |
Detailed Description | Zener Diode 10 V 200 mW ±2% Surface Mount UMD2 |
Datasheet | Datasheet |
EDA/CAD Models | UDZSTE-1710B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 30 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 7 V | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | UMD2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04788 € | 143,64 € |
| 6.000 | 0,04299 € | 257,94 € |
| 9.000 | 0,04050 € | 364,50 € |
| 15.000 | 0,03770 € | 565,50 € |
| 21.000 | 0,03603 € | 756,63 € |
| 30.000 | 0,03442 € | 1.032,60 € |
| 75.000 | 0,03087 € | 2.315,25 € |
| 150.000 | 0,02868 € | 4.302,00 € |
| 300.000 | 0,02754 € | 8.262,00 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27370 € |






