
UCR18EVHJSR056 | |
|---|---|
DigiKey Part Number | UCR18EVHJSR056-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UCR18EVHJSR056 |
Description | RES 0.056 OHM 5% 1/2W 1206 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 56 mOhms ±5% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | UCR18EVHJSR056 Models |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient 0/ +150ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,24159 € | 1.207,95 € |
| Unit Price without VAT: | 0,24159 € |
|---|---|
| Unit Price with VAT: | 0,28749 € |

