UCR18EVHFSR082 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Panasonic Industry
In Stock: 6.627
Unit Price: 0,69000 €
Datasheet
82 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCR18EVHFSR082

DigiKey Part Number
RHM1323TR-ND - Tape & Reel (TR)
RHM1323CT-ND - Cut Tape (CT)
RHM1323DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UCR18EVHFSR082
Description
RES 0.082 OHM 1% 1/2W 1206
Customer Reference
Detailed Description
82 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
UCR18EVHFSR082 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense
Temperature Coefficient
0/ +150ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,98000 €0,98 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,27527 €1.376,35 €
Manufacturers Standard Package
Unit Price without VAT:0,98000 €
Unit Price with VAT:1,16620 €