
UCR18EVHFSR050 | |
|---|---|
DigiKey Part Number | 846-UCR18EVHFSR050TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UCR18EVHFSR050 |
Description | LOW OHMIC RES 1206, 1% < .1 OHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 50 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | 0/ +150ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,26651 € | 1.332,55 € |
| 10.000 | 0,26059 € | 2.605,90 € |
| 15.000 | 0,25763 € | 3.864,45 € |
| 25.000 | 0,25434 € | 6.358,50 € |
| Unit Price without VAT: | 0,26651 € |
|---|---|
| Unit Price with VAT: | 0,31715 € |

