
UCR18EVHFSR039 | |
|---|---|
DigiKey Part Number | RHM1315TR-ND - Tape & Reel (TR) RHM1315CT-ND - Cut Tape (CT) RHM1315DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCR18EVHFSR039 |
Description | RES 0.039 OHM 1% 1/2W 1206 |
Customer Reference | |
Detailed Description | 39 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | UCR18EVHFSR039 Models |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient 0/ +200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Not For New Designs | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-8BWFR039V | Panasonic Industry | 5.241 | P.039AUCT-ND | 0,59000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,97000 € | 0,97 € |
| 10 | 0,63600 € | 6,36 € |
| 25 | 0,54440 € | 13,61 € |
| 50 | 0,48680 € | 24,34 € |
| 100 | 0,43800 € | 43,80 € |
| 250 | 0,38452 € | 96,13 € |
| 500 | 0,35100 € | 175,50 € |
| 1.000 | 0,32253 € | 322,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,27185 € | 1.359,25 € |
| Unit Price without VAT: | 0,97000 € |
|---|---|
| Unit Price with VAT: | 1,15430 € |

