
UCR18EVHFSR011 | |
|---|---|
DigiKey Part Number | RHM1302TR-ND - Tape & Reel (TR) RHM1302CT-ND - Cut Tape (CT) RHM1302DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCR18EVHFSR011 |
Description | RES 0.011 OHM 1% 1/2W 1206 |
Customer Reference | |
Detailed Description | 11 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | UCR18EVHFSR011 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | 0/ +350ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,98000 € | 0,98 € |
| 10 | 0,64400 € | 6,44 € |
| 25 | 0,55120 € | 13,78 € |
| 50 | 0,49300 € | 24,65 € |
| 100 | 0,44360 € | 44,36 € |
| 250 | 0,38936 € | 97,34 € |
| 500 | 0,35542 € | 177,71 € |
| 1.000 | 0,32659 € | 326,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,27527 € | 1.376,35 € |
| Unit Price without VAT: | 0,98000 € |
|---|---|
| Unit Price with VAT: | 1,16620 € |

