
UCR10EVHJSR013 | |
|---|---|
DigiKey Part Number | RHM.013BYTR-ND - Tape & Reel (TR) RHM.013BYCT-ND - Cut Tape (CT) RHM.013BYDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCR10EVHJSR013 |
Description | RES 0.013 OHM 5% 1/3W 0805 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 13 mOhms ±5% 0.333W, 1/3W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | UCR10EVHJSR013 Models |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient 50/ +350ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,16960 € | 848,00 € |
| Unit Price without VAT: | 0,16960 € |
|---|---|
| Unit Price with VAT: | 0,20182 € |

