
UCR10EVHJSR011 | |
|---|---|
DigiKey Part Number | RHM.011BYTR-ND - Tape & Reel (TR) RHM.011BYCT-ND - Cut Tape (CT) RHM.011BYDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCR10EVHJSR011 |
Description | RES 0.011 OHM 5% 1/3W 0805 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 11 mOhms ±5% 0.333W, 1/3W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | UCR10EVHJSR011 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | 50/ +350ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,16960 € | 848,00 € |
| Unit Price without VAT: | 0,16960 € |
|---|---|
| Unit Price with VAT: | 0,20182 € |

