
UCR10EVHJLR10 | |
|---|---|
DigiKey Part Number | RHM.10BXTR-ND - Tape & Reel (TR) RHM.10BXCT-ND - Cut Tape (CT) RHM.10BXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCR10EVHJLR10 |
Description | RES 0.1 OHM 5% 1/3W 0805 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±5% 0.333W, 1/3W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | UCR10EVHJLR10 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | 0/ +150ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,41700 € | 4,17 € |
| 25 | 0,35560 € | 8,89 € |
| 50 | 0,31680 € | 15,84 € |
| 100 | 0,28390 € | 28,39 € |
| 250 | 0,24780 € | 61,95 € |
| 500 | 0,22520 € | 112,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,17174 € | 858,70 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,77350 € |

