16 mOhms ±1% 0.333W, 1/3W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCR10EVHFSR016

DigiKey Part Number
RHM1280TR-ND - Tape & Reel (TR)
RHM1280CT-ND - Cut Tape (CT)
RHM1280DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UCR10EVHFSR016
Description
RES 0.016 OHM 1% 1/3W 0805
Customer Reference
Detailed Description
16 mOhms ±1% 0.333W, 1/3W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
UCR10EVHFSR016 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Automotive AEC-Q200, Current Sense
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Not For New Designs
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-6BWFR016VPanasonic Industry7.420P.016AQCT-ND0,50000 €Similar
In-Stock: 5.317
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,71000 €0,71 €
100,45600 €4,56 €
250,38880 €9,72 €
500,34680 €17,34 €
1000,31110 €31,11 €
2500,27184 €67,96 €
5000,24726 €123,63 €
1.0000,22640 €226,40 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,18926 €946,30 €
10.0000,17711 €1.771,10 €
15.0000,17088 €2.563,20 €
25.0000,16383 €4.095,75 €
35.0000,15963 €5.587,05 €
50.0000,15829 €7.914,50 €
Manufacturers Standard Package
Unit Price without VAT:0,71000 €
Unit Price with VAT:0,84490 €