47 mOhms ±1% 0.25W, 1/4W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCR03EWPFSR047

DigiKey Part Number
RHM1273TR-ND - Tape & Reel (TR)
RHM1273CT-ND - Cut Tape (CT)
RHM1273DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UCR03EWPFSR047
Description
RES 0.047 OHM 1% 1/4W 0603
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
47 mOhms ±1% 0.25W, 1/4W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
UCR03EWPFSR047 Models
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
Automotive AEC-Q200, Current Sense
Temperature Coefficient
0/ +250ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.034" W (1.60mm x 0.87mm)
Height - Seated (Max)
0.024" (0.60mm)
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
In-Stock: 4.238
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,75000 €0,75 €
100,48700 €4,87 €
250,41600 €10,40 €
500,37100 €18,55 €
1000,33300 €33,30 €
2500,29124 €72,81 €
5000,26506 €132,53 €
1.0000,24283 €242,83 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,20326 €1.016,30 €
Manufacturers Standard Package
Unit Price without VAT:0,75000 €
Unit Price with VAT:0,89250 €