
UCR03EWPFSR027 | |
|---|---|
DigiKey Part Number | RHM1267TR-ND - Tape & Reel (TR) RHM1267CT-ND - Cut Tape (CT) RHM1267DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCR03EWPFSR027 |
Description | RES 0.027 OHM 1% 1/4W 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 27 mOhms ±1% 0.25W, 1/4W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | UCR03EWPFSR027 Models |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient 0/ +250ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.034" W (1.60mm x 0.87mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,20073 € | 1.003,65 € |
| Unit Price without VAT: | 0,20073 € |
|---|---|
| Unit Price with VAT: | 0,23887 € |

