20 mOhms ±1% 0.25W, 1/4W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCR03EWPFSR020

DigiKey Part Number
RHM1264TR-ND - Tape & Reel (TR)
RHM1264CT-ND - Cut Tape (CT)
RHM1264DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UCR03EWPFSR020
Description
RES 0.02 OHM 1% 1/4W 0603
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
20 mOhms ±1% 0.25W, 1/4W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
UCR03EWPFSR020 Models
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
Automotive AEC-Q200, Current Sense
Temperature Coefficient
0/ +250ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.034" W (1.60mm x 0.87mm)
Height - Seated (Max)
0.024" (0.60mm)
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
In-Stock: 1.331
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,75000 €0,75 €
100,48700 €4,87 €
250,41600 €10,40 €
500,37100 €18,55 €
1000,33300 €33,30 €
2500,29124 €72,81 €
5000,26506 €132,53 €
1.0000,24283 €242,83 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,20326 €1.016,30 €
10.0000,19033 €1.903,30 €
15.0000,18369 €2.755,35 €
25.0000,17617 €4.404,25 €
35.0000,17170 €6.009,50 €
50.0000,17104 €8.552,00 €
Manufacturers Standard Package
Unit Price without VAT:0,75000 €
Unit Price with VAT:0,89250 €