
UCR03EVPJLR82 | |
|---|---|
DigiKey Part Number | 846-UCR03EVPJLR82TR-ND - Tape & Reel (TR) 846-UCR03EVPJLR82CT-ND - Cut Tape (CT) 846-UCR03EVPJLR82DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCR03EVPJLR82 |
Description | THICK FILM LOW OHMIC CHIP RESIST |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 820 mOhms ±5% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | 0/ +150ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.034" W (1.60mm x 0.87mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,20073 € | 1.003,65 € |
| Unit Price without VAT: | 0,20073 € |
|---|---|
| Unit Price with VAT: | 0,23887 € |

