
UCR03EVPJLR43 | |
|---|---|
DigiKey Part Number | 846-UCR03EVPJLR43TR-ND - Tape & Reel (TR) 846-UCR03EVPJLR43CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | UCR03EVPJLR43 |
Description | THICK FILM LOW OHMIC CHIP RESIST |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 430 mOhms ±5% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient 0/ +150ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.034" W (1.60mm x 0.87mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,90000 € | 0,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,09426 € | 471,30 € |
| 10.000 | 0,08761 € | 876,10 € |
| Unit Price without VAT: | 0,90000 € |
|---|---|
| Unit Price with VAT: | 1,07100 € |

