
UCR03EVPJLR39 | |
|---|---|
DigiKey Part Number | 846-UCR03EVPJLR39TR-ND - Tape & Reel (TR) 846-UCR03EVPJLR39CT-ND - Cut Tape (CT) 846-UCR03EVPJLR39DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCR03EVPJLR39 |
Description | RES 0.39 OHM 5% 1/5W 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 390 mOhms ±5% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | 0/ +150ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.034" W (1.60mm x 0.87mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,75000 € | 0,75 € |
| 10 | 0,48700 € | 4,87 € |
| 25 | 0,41600 € | 10,40 € |
| 50 | 0,37100 € | 18,55 € |
| 100 | 0,33300 € | 33,30 € |
| 250 | 0,29124 € | 72,81 € |
| 500 | 0,26506 € | 132,53 € |
| 1.000 | 0,24283 € | 242,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,20326 € | 1.016,30 € |
| 10.000 | 0,19033 € | 1.903,30 € |
| 15.000 | 0,18369 € | 2.755,35 € |
| 25.000 | 0,17617 € | 4.404,25 € |
| 35.000 | 0,17170 € | 6.009,50 € |
| 50.000 | 0,17104 € | 8.552,00 € |
| Unit Price without VAT: | 0,75000 € |
|---|---|
| Unit Price with VAT: | 0,89250 € |

