
UCR03EVPFSR068 | |
|---|---|
DigiKey Part Number | RHM1260TR-ND - Tape & Reel (TR) RHM1260CT-ND - Cut Tape (CT) RHM1260DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCR03EVPFSR068 |
Description | RES 0.068 OHM 1% 1/4W 0603 |
Customer Reference | |
Detailed Description | 68 mOhms ±1% 0.25W, 1/4W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | UCR03EVPFSR068 Models |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient 0/ +200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Not For New Designs | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.034" W (1.60mm x 0.87mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RCWE060368L0FNEA | Vishay Dale | 4.800 | 541-RCWE060368L0FNEACT-ND | 0,72000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,42500 € | 4,25 € |
| 25 | 0,36240 € | 9,06 € |
| 50 | 0,32300 € | 16,15 € |
| 100 | 0,28950 € | 28,95 € |
| 250 | 0,25276 € | 63,19 € |
| 500 | 0,22974 € | 114,87 € |
| 1.000 | 0,21020 € | 210,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,17540 € | 877,00 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,77350 € |

