
UCR03EVPFSR062 | |
|---|---|
DigiKey Part Number | RHM1259TR-ND - Tape & Reel (TR) RHM1259CT-ND - Cut Tape (CT) RHM1259DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCR03EVPFSR062 |
Description | RES 0.062 OHM 1% 1/4W 0603 |
Customer Reference | |
Detailed Description | 62 mOhms ±1% 0.25W, 1/4W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | UCR03EVPFSR062 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | 0/ +200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.034" W (1.60mm x 0.87mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,66000 € | 0,66 € |
| 10 | 0,43000 € | 4,30 € |
| 25 | 0,36680 € | 9,17 € |
| 50 | 0,32700 € | 16,35 € |
| 100 | 0,29310 € | 29,31 € |
| 250 | 0,25596 € | 63,99 € |
| 500 | 0,23264 € | 116,32 € |
| 1.000 | 0,21284 € | 212,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,17761 € | 888,05 € |
| Unit Price without VAT: | 0,66000 € |
|---|---|
| Unit Price with VAT: | 0,78540 € |

