
UCR03EVPFLR220 | |
|---|---|
DigiKey Part Number | 846-UCR03EVPFLR220TR-ND - Tape & Reel (TR) 846-UCR03EVPFLR220CT-ND - Cut Tape (CT) 846-UCR03EVPFLR220DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCR03EVPFLR220 |
Description | RES 0.22 OHM 1% 1/5W 0603 |
Customer Reference | |
Detailed Description | 220 mOhms ±1% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient 0/ +150ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Not For New Designs | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.034" W (1.60mm x 0.87mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RCWE0603R220FKEA | Vishay Dale | 17.772 | 541-4292-1-ND | 0,22000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,35200 € | 3,52 € |
| 25 | 0,29920 € | 7,48 € |
| 50 | 0,26620 € | 13,31 € |
| 100 | 0,23810 € | 23,81 € |
| 250 | 0,20736 € | 51,84 € |
| 500 | 0,18814 € | 94,07 € |
| 1.000 | 0,17178 € | 171,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,14267 € | 713,35 € |
| 10.000 | 0,13315 € | 1.331,50 € |
| 15.000 | 0,12826 € | 1.923,90 € |
| 25.000 | 0,12273 € | 3.068,25 € |
| 35.000 | 0,11944 € | 4.180,40 € |
| 50.000 | 0,11622 € | 5.811,00 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64260 € |

